Pulse Transformers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
30µH120µH
Turns Ratio - Primary:Secondary
1:11:1.67
Size / Dimension
0.179" L x 0.280" W (4.55mm x 7.10mm)0.205" L x 0.280" W (5.20mm x 7.10mm)
Height - Seated (Max)
0.078" (1.98mm)0.138" (3.50mm)
Operating Temperature
-20°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
33,337
In Stock
1 : ¥16.63000
Cut Tape (CT)
500 : ¥9.89774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data/Voice Coupling
120µH
-
1:1
Surface Mount
0.205" L x 0.280" W (5.20mm x 7.10mm)
0.138" (3.50mm)
-20°C ~ 105°C
414
In Stock
1 : ¥19.37000
Cut Tape (CT)
500 : ¥10.94740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data/Voice Coupling
30µH
-
1:1.67
Surface Mount
0.179" L x 0.280" W (4.55mm x 7.10mm)
0.078" (1.98mm)
-
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.