ESMIT-4164 | ||
---|---|---|
DigiKey Part Number | 308-2334-2-ND - Tape & Reel (TR) 308-2334-1-ND - Cut Tape (CT) 308-2334-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESMIT-4164 | |
Description | XFMR MODEM SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 30µH Data/Voice Coupling Pulse Transformer 1:1.67 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ESMIT-4164 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 30µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.67 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.179" L x 0.280" W (4.55mm x 7.10mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥15.49100 | ¥154.91 |
25 | ¥12.58840 | ¥314.71 |
50 | ¥12.26600 | ¥613.30 |
100 | ¥11.94290 | ¥1,194.29 |
250 | ¥11.62036 | ¥2,905.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.94740 | ¥5,473.70 |
1,000 | ¥9.69019 | ¥9,690.19 |
5,000 | ¥8.89291 | ¥44,464.55 |