Audio Transformers

Results: 9
Turns Ratio - Primary:Secondary
1:11:1221:21:34:51:451:5:58:1
Impedance - Primary (Ohms)
43050150600, 150/150600CT10k100k
Impedance - Secondary (Ohms)
600CT1.5k2.4k, 600/60040kCT60k
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Turns Ratio - Primary:Secondary
Impedance - Primary (Ohms)
Impedance - Secondary (Ohms)
DC Resistance (DCR) - Primary
DC Resistance (DCR) - Secondary
Transformer Type
Frequency Range
Frequency Response
Voltage - Isolation
Insertion Loss
Return Loss
Power Level
Operating Temperature
Approval Agency
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
MFG_Series-140T
140M
AUDIO XFMR 100K / 1.5K CHAS MNT
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete8:1100k1.5k--Shielded70Hz ~ 11kHz±1dB------Chassis Mount1.250" Dia (31.75mm)1.000" (25.40mm)Wire Leads
MFG_Series-140T
140H
AUDIO XFMR 10K / 40KCT CHAS MNT
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete1:210k40kCT--Shielded70Hz ~ 11kHz±1dB------Chassis Mount1.250" Dia (31.75mm)1.000" (25.40mm)Wire Leads
MFG_Series-140T
140K
AUDIO XFMR 150 / 60K CHAS MNT
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete1:215060k--Shielded70Hz ~ 11kHz±1dB------Chassis Mount1.250" Dia (31.75mm)1.000" (25.40mm)Wire Leads
MFG_Series-140T
140N
AUDIO XFMR 50 / 1.5K CHAS MNT
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete1:5:5501.5k--Shielded70Hz ~ 11kHz±1dB------Chassis Mount1.250" Dia (31.75mm)1.000" (25.40mm)Wire Leads
MFG_Series-140T
140P
XFMR 600 150/150 / 2.4K, 600/600
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete1:2600, 150/1502.4k, 600/600--Shielded70Hz ~ 11kHz±1dB------Chassis Mount1.250" Dia (31.75mm)1.000" (25.40mm)Wire Leads
MFG_Series-140T
140B
AUDIO XFMR 30 / 60K CHAS MNT
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete1:453060k--Shielded70Hz ~ 11kHz±1dB------Chassis Mount1.250" Dia (31.75mm)1.000" (25.40mm)Wire Leads
MFG_Series-140T
140Q
AUDIO XFMR 600CT / 600CT CHAS MT
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete1:1600CT600CT--Shielded70Hz ~ 11kHz±1dB------Chassis Mount1.250" Dia (31.75mm)1.000" (25.40mm)Wire Leads
MFG_Series-140T
140A
AUDIO XFMR 4 / 60K CHAS MNT
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete1:122460k--Shielded70Hz ~ 11kHz±1dB------Chassis Mount1.250" Dia (31.75mm)1.000" (25.40mm)Wire Leads
MFG_Series-140T
140C
AUDIO XFMR 50 / 60K CHAS MNT
Hammond Manufacturing
0
In Stock
Obsolete
Bulk
Obsolete1:34:55060k--Shielded70Hz ~ 11kHz±1dB------Chassis Mount1.250" Dia (31.75mm)1.000" (25.40mm)Wire Leads
Showing
of 9

Audio Transformers


Like most other transformer products, audio transformers consist of two or more magnetically coupled coils of wire, usually wound around a magnetic core. They are distinguished from other transformer types by being adapted and characterized for use at frequencies across all or a significant portion of the human audible range spanning roughly 20 Hz to 20 kHz, and are used for isolation and transformation of information in analog format, as contrasted with transformers designed for transmission of information encoded using a digital signaling protocol. Examples include output transformers for vacuum tube amplifiers and voice coupling transformers for traditional telecom applications.