70051K | |
---|---|
DigiKey Part Number | 1295-1026-ND |
Manufacturer | |
Manufacturer Product Number | 70051K |
Description | PWR XFMR TOROIDAL 15VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 1.666A, Series 833mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.00mm L x 60.00mm W | |
Height - Seated (Max) | 26.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.578 lb (262.18 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.33000 | ¥190.33 |
16 | ¥167.90188 | ¥2,686.43 |
32 | ¥162.30500 | ¥5,193.76 |
48 | ¥145.51604 | ¥6,984.77 |
80 | ¥139.91900 | ¥11,193.52 |