Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 178mA, Series 89mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 178mA, Series 89mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

70001K

DigiKey Part Number
1295-1036-ND
Manufacturer
Manufacturer Product Number
70001K
Description
PWR XFMR TOROIDAL 1.6VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 178mA, Series 89mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Talema Group LLC
Center Tap
No
Series
Power - Max
1.6VA
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Toroidal
Size / Dimension
39.60mm L x 39.60mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
18.50mm
Voltage - Secondary (Full Load)
Parallel 9V, Series 18V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 178mA, Series 89mA
Weight
0.157 lb (71.21 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥219.76000¥219.76
10¥197.91600¥1,979.16
35¥186.82114¥6,538.74
70¥180.92100¥12,664.47
105¥177.54781¥18,642.52
280¥169.61854¥47,493.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.