PE-68678NL | ||
---|---|---|
DigiKey Part Number | 553-1445-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-68678NL | |
Description | TRANSFORMER TELECOM DUAL T1/E2 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PE-68678NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT, 1CT:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.32000 | ¥47.32 |
10 | ¥35.94600 | ¥359.46 |
40 | ¥32.15900 | ¥1,286.36 |
80 | ¥30.26763 | ¥2,421.41 |
280 | ¥29.32200 | ¥8,210.16 |
520 | ¥28.37608 | ¥14,755.56 |
1,000 | ¥27.43014 | ¥27,430.14 |