PL5.0-36-130B | ||
---|---|---|
DigiKey Part Number | MT3138-ND | |
Manufacturer | ||
Manufacturer Product Number | PL5.0-36-130B | |
Description | PWR XFMR LAMINATED 5VA TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PL5.0-36-130B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 280mA, Series 140mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.37mm W | |
Height - Seated (Max) | 35.60mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.44000 | ¥84.44 |
10 | ¥64.68200 | ¥646.82 |
25 | ¥54.79800 | ¥1,369.95 |
54 | ¥53.89963 | ¥2,910.58 |
108 | ¥51.20472 | ¥5,530.11 |
270 | ¥50.66574 | ¥13,679.75 |
540 | ¥49.94720 | ¥26,971.49 |
1,026 | ¥49.40822 | ¥50,692.83 |