HFBR-2532Z | ||
---|---|---|
DigiKey Part Number | 516-2068-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-2532Z | |
Description | FIBER OPTIC RECEIVER 1MBD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver 1MBd -24dBm 7V 10 mA | |
Datasheet | Datasheet | |
EDA/CAD Models | HFBR-2532Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 1MBd | |
Voltage - Supply | 7V | |
Power - Minimum Receivable | -24dBm | |
Current - Supply | 10 mA | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.37000 | ¥173.37 |
10 | ¥130.77200 | ¥1,307.72 |
200 | ¥109.84820 | ¥21,969.64 |
600 | ¥100.88102 | ¥60,528.61 |