TN1605H-6G-TR | ||
---|---|---|
DigiKey Part Number | 497-17313-2-ND - Tape & Reel (TR) 497-17313-1-ND - Cut Tape (CT) 497-17313-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TN1605H-6G-TR | |
Description | SCR 600V 16A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 16 A Standard Recovery Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | TN1605H-6G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 6 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 153A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.68400 | ¥76.84 |
100 | ¥5.97560 | ¥597.56 |
500 | ¥5.06516 | ¥2,532.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.12618 | ¥4,126.18 |
2,000 | ¥3.88430 | ¥7,768.60 |
5,000 | ¥3.69931 | ¥18,496.55 |
10,000 | ¥3.52858 | ¥35,285.80 |