Thermoelectric, Peltier Modules

Results: 13
Size / Dimension
Rectangular - 14.73mm L x 10.31mm WSquare - 14.00mm L x 14.00mm WSquare - 15.00mm L x 15.00mm WSquare - 29.70mm L x 29.70mm WSquare - 30.00mm L x 30.00mm WSquare - 39.88mm L x 39.88mm W
Qmax @ Th
4.7W @ 25°C5.0W @ 25°C6.0W @ 25°C19.7W @ 25°C32.9W @ 25°C33.7W @ 25°C50.4W @ 25°C72.7W @ 25°C
Height
3.15mm3.20mm3.33mm3.58mm3.81mm4.70mm
Current - Max
2.6 A3 A3.1 A3.9 A4 A6 A8.5 A
Voltage - Max
1.7 V2.6 V3.2 V10.6 V14.1 V14.3 V
Resistance
270 mOhms790 mOhms1.12 Ohms1.53 Ohms2.21 Ohms3.25 Ohms3.3 Ohms3.39 Ohms
Features
Lead Wires, Non-SealedLead Wires, Sealed - EpoxyLead Wires, Sealed - Silicone RTV
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
71092-501
71092-501
PELTIER SH14,15,06,L,W4.5
Laird Thermal Systems, Inc.
147
In Stock
1 : ¥326.18000
Bulk
Bulk
ActiveSquare - 14.00mm L x 14.00mm W6.0W @ 25°C67°C @ 25°C3.81mm16 A1.7 V270 mOhms80°CLead Wires, Non-Sealed
430511-504
430511-504
PELTIER SH10,23,06,L1,W4.5
Laird Thermal Systems, Inc.
80
In Stock
1 : ¥285.94000
Bulk
Bulk
ActiveSquare - 15.00mm L x 15.00mm W4.7W @ 25°C67°C @ 25°C3.58mm13.1 A2.6 V790 mOhms80°CLead Wires, Non-Sealed
430058-508
430058-508
PELTIER SH08,28,05,L1,W4.5
Laird Thermal Systems, Inc.
40
In Stock
1 : ¥341.16000
Bulk
Bulk
ActiveRectangular - 14.73mm L x 10.31mm W5.0W @ 25°C67°C @ 25°C3.15mm12.6 A3.2 V1.12 Ohms80°CLead Wires, Non-Sealed
430533-502
430533-502
PELTIER SH10,95,06,L,RT,W12
Laird Thermal Systems, Inc.
18
In Stock
1 : ¥467.74000
Bulk
Bulk
ActiveSquare - 30.00mm L x 30.00mm W19.7W @ 25°C67°C @ 25°C3.58mm13 A10.6 V3.25 Ohms80°CLead Wires, Sealed - Silicone RTV
71020-5xx
71020-505
PELTIER SH14,125,045,L1,W4.5
Laird Thermal Systems, Inc.
18
In Stock
1 : ¥341.16000
Bulk
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.7W @ 25°C67°C @ 25°C3.33mm18.5 A14.1 V1.53 Ohms80°CLead Wires, Non-Sealed
71061-504
71061-504
PELTIER SH14,125,10,L1,W4.5
Laird Thermal Systems, Inc.
19
In Stock
1 : ¥363.77000
Bulk
Bulk
ActiveSquare - 39.88mm L x 39.88mm W32.9W @ 25°C67°C @ 25°C4.70mm13.9 A14.3 V3.39 Ohms80°CLead Wires, Non-Sealed
13
In Stock
1 : ¥376.97000
Bulk
Bulk
ActiveSquare - 39.88mm L x 39.88mm W50.4W @ 25°C67°C @ 25°C3.81mm16 A14.3 V2.21 Ohms80°CLead Wires, Sealed - Silicone RTV
71049-501
71049-501
PELTIER SH10,95,06,L,W4.5
Laird Thermal Systems, Inc.
25
In Stock
1 : ¥421.29000
Bulk
Bulk
ActiveSquare - 30.00mm L x 30.00mm W19.7W @ 25°C67°C @ 25°C3.58mm13 A10.6 V3.25 Ohms80°CLead Wires, Non-Sealed
2
In Stock
1 : ¥448.33000
Bulk
Bulk
ActiveSquare - 30.00mm L x 30.00mm W19.7W @ 25°C67°C @ 25°C3.58mm13 A10.6 V3.25 Ohms80°CLead Wires, Sealed - Epoxy
71020-5xx
71020-501
PELTIER SH14,125,045,L1,RT,W4.5
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ¥360.58000
Bulk
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.7W @ 25°C67°C @ 25°C3.33mm18.5 A14.1 V1.53 Ohms80°CLead Wires, Sealed - Silicone RTV
430474-501
430474-501
PELTIER SH10,125,05,L1,W4.5
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ¥445.22000
Bulk
Bulk
ActiveSquare - 29.70mm L x 29.70mm W33.7W @ 25°C67°C @ 25°C3.20mm14 A14.3 V3.3 Ohms80°CLead Wires, Non-Sealed
0
In Stock
Active
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.7W @ 25°C67°C @ 25°C3.33mm18.5 A14.1 V1.53 Ohms80°CLead Wires, Sealed - Epoxy
430478-502
430478-502
PELTIER SH14,125,06,L1,W4.5
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
20 : ¥323.11750
Bulk
Bulk
ActiveSquare - 39.88mm L x 39.88mm W50.4W @ 25°C67°C @ 25°C3.81mm16 A14.3 V2.21 Ohms80°CLead Wires, Non-Sealed
Showing
of 13

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.