610852F00000G | |
---|---|
DigiKey Part Number | HS508-ND |
Manufacturer | |
Manufacturer Product Number | 610852F00000G |
Description | 61085 EXTRUSION 1.312X5.375"X4' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 5.380" (136.65mm) | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.50°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Unfinished | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,940.90000 | ¥1,940.90 |
10 | ¥1,811.47600 | ¥18,114.76 |
25 | ¥1,682.08520 | ¥42,052.13 |