5263 | |
---|---|
DigiKey Part Number | 36-5263-ND |
Manufacturer | |
Manufacturer Product Number | 5263 |
Description | PC TEST POINT MINIATURE ORANGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Orange PC Test Point, Miniature Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5263 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Through Hole | |
Color | Orange | |
Hole Diameter | 0.042" (1.06mm) | |
Size / Dimension | 0.100" Dia x 0.300" L (2.54mm x 7.62mm) | |
Height | 0.180" (4.57mm) | |
Plating | Tin | |
Material - Insulation | Nylon 46, UL 94V-0 | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.62500 | ¥16.25 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.18380 | ¥59.19 |
100 | ¥1.13700 | ¥113.70 |
250 | ¥1.02060 | ¥255.15 |
500 | ¥0.97428 | ¥487.14 |
1,000 | ¥0.81683 | ¥816.83 |