PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,959 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | PC Pin | Double End | 0.048" (1.22mm) Dia | 0.047" (1.19mm) Square | 0.150" (3.81mm) | 0.250" (6.35mm) | 0.440" (11.18mm) | 0.070" (1.77mm) | 0.052" (1.32mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
528 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | PC Pin | Double End | 0.048" (1.22mm) Dia | 0.047" (1.19mm) Square | 0.150" (3.81mm) | 0.250" (6.35mm) | 0.440" (11.18mm) | 0.070" (1.77mm) | 0.052" (1.32mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
999 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | PC Pin | Double End | 0.048" (1.22mm) Dia | 0.047" (1.19mm) Square | 0.150" (3.81mm) | 0.250" (6.35mm) | 0.440" (11.18mm) | 0.070" (1.78mm) | 0.052" (1.32mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.47707 Bulk | Bulk | Active | PC Pin | Double End | 0.048" (1.22mm) Dia | 0.047" (1.19mm) Square | 0.150" (3.81mm) | 0.250" (6.35mm) | 0.440" (11.18mm) | 0.070" (1.77mm) | 0.052" (1.32mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) |