0600-0-05-80-00-00-01-0 | ||
---|---|---|
DigiKey Part Number | 0600-0-05-80-00-00-01-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 0600-0-05-80-00-00-01-0 | |
Description | CONN PIN RCPT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.048" (1.22mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.048" (1.22mm) Dia | |
Pin Size - Below Flange | 0.047" (1.19mm) Square | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.440" (11.18mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.32800 | ¥53.28 |
100 | ¥4.78110 | ¥478.11 |
1,000 | ¥3.47707 | ¥3,477.07 |
5,000 | ¥3.04247 | ¥15,212.35 |
10,000 | ¥2.89034 | ¥28,903.40 |