PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,095 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
6,000 In Stock | 1 : ¥6.57000 Cut Tape (CT) 6,000 : ¥3.17248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.095" (2.41mm) | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34502 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34502 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.095" (2.41mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.53072 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.53072 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.91147 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.97378 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |