5342-0-15-15-35-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED90591-ND | |
Manufacturer | ||
Manufacturer Product Number | 5342-0-15-15-35-27-10-0 | |
Description | CONN PIN RCPT .015-.025 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.026" (0.38mm ~ 0.66mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.095" (2.41mm) | |
Accepts Pin Diameter | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.095" (2.41mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.02400 | ¥30.24 |
25 | ¥2.66320 | ¥66.58 |
50 | ¥2.44700 | ¥122.35 |
100 | ¥2.35200 | ¥235.20 |
250 | ¥2.11180 | ¥527.95 |
500 | ¥2.01572 | ¥1,007.86 |
1,000 | ¥1.67979 | ¥1,679.79 |
2,500 | ¥1.53582 | ¥3,839.55 |