PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,590 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | PC Pin | Wire | 0.040" (1.02mm) Dia | - | 0.274" (6.96mm) | - | 0.452" (11.48mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
5,719 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | PC Pin | Wire | 0.040" (1.02mm) Dia | - | 0.274" (6.96mm) | - | 0.452" (11.48mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
899 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | PC Pin | Wire | 0.040" (1.02mm) Dia | - | 0.274" (6.96mm) | - | 0.452" (11.48mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) |