1140-0-01-80-00-00-03-0 | |
---|---|
DigiKey Part Number | ED1466-ND |
Manufacturer | |
Manufacturer Product Number | 1140-0-01-80-00-00-03-0 |
Description | CONN PC PIN CIRC .040DIA TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.274" (6.96mm) | |
Length - Below Flange | - | |
Length - Overall | 0.452" (11.48mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.92000 | ¥9.20 |
25 | ¥0.81440 | ¥20.36 |
50 | ¥0.75860 | ¥37.93 |
100 | ¥0.70440 | ¥70.44 |
250 | ¥0.62328 | ¥155.82 |
500 | ¥0.59636 | ¥298.18 |
1,000 | ¥0.48791 | ¥487.91 |
2,500 | ¥0.47719 | ¥1,192.97 |