XW4L-06A1-V1 | ||
---|---|---|
DigiKey Part Number | Z5639TR-ND - Tape & Reel (TR) Z5639CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | XW4L-06A1-V1 | |
Description | TERM BLK 6POS TOP ENT 2.54MM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -45°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥25.95000 | ¥259.50 |
25 | ¥24.30640 | ¥607.66 |
50 | ¥21.60540 | ¥1,080.27 |
100 | ¥21.13660 | ¥2,113.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.49228 | ¥4,873.07 |
500 | ¥17.61348 | ¥8,806.74 |
750 | ¥16.43927 | ¥12,329.45 |
1,250 | ¥15.61733 | ¥19,521.66 |
1,750 | ¥15.26502 | ¥26,713.78 |
2,500 | ¥14.97148 | ¥37,428.70 |