OSTTA024163 | |
---|---|
DigiKey Part Number | ED2580-ND |
Manufacturer | |
Manufacturer Product Number | OSTTA024163 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.42500 | ¥44.25 |
25 | ¥3.78640 | ¥94.66 |
50 | ¥3.40380 | ¥170.19 |
100 | ¥3.33240 | ¥333.24 |
250 | ¥2.83600 | ¥709.00 |
500 | ¥2.69398 | ¥1,346.99 |
1,000 | ¥2.41050 | ¥2,410.50 |
5,000 | ¥1.88584 | ¥9,429.20 |