TJ1051530000G | ||
---|---|---|
DigiKey Part Number | 609-4220-ND | |
Manufacturer | ||
Manufacturer Product Number | TJ1051530000G | |
Description | TERM BLOCK PLUG 10POS STR 5.08MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 1-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥22.19000 | ¥221.90 |
25 | ¥20.78600 | ¥519.65 |
50 | ¥18.47600 | ¥923.80 |
100 | ¥18.07370 | ¥1,807.37 |
250 | ¥16.66792 | ¥4,166.98 |
500 | ¥15.06136 | ¥7,530.68 |
2,025 | ¥13.05323 | ¥26,432.79 |
6,075 | ¥12.55117 | ¥76,248.36 |