282834-4 | |
---|---|
DigiKey Part Number | A98335-ND |
Manufacturer | |
Manufacturer Product Number | 282834-4 |
Description | TERM BLK 4P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282834-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥19.96500 | ¥199.65 |
25 | ¥19.86320 | ¥496.58 |
50 | ¥19.66140 | ¥983.07 |
100 | ¥18.04000 | ¥1,804.00 |
250 | ¥17.93840 | ¥4,484.60 |
500 | ¥16.31674 | ¥8,158.37 |
1,000 | ¥14.59384 | ¥14,593.84 |
5,000 | ¥12.87098 | ¥64,354.90 |