XW4M-26D2-H1DS | |
---|---|
DigiKey Part Number | 39-XW4M-26D2-H1DS-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-26D2-H1DS |
Description | PLUG,DOUBLE-ROW,RIGHT-ANGLE,TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-26D2-H1DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 26 | |
Positions Per Level | 13 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Latches |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.32000 | ¥89.32 |
10 | ¥80.41600 | ¥804.16 |
25 | ¥75.75080 | ¥1,893.77 |
50 | ¥73.80840 | ¥3,690.42 |
100 | ¥71.86510 | ¥7,186.51 |
250 | ¥64.09612 | ¥16,024.03 |
450 | ¥60.21160 | ¥27,095.22 |
950 | ¥53.21935 | ¥50,558.38 |