NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥225.84000 Bulk | Bulk | Active | 500 | ±10% | ±2.3% | 3420K | - | - | - | - | -60°C ~ 125°C | 1.50" (38.00mm) | Through Hole | Disc, 2.54mm | |||
100 In Stock | 1 : ¥172.72000 Bulk | Bulk | Active | 1k | ±10% | ±2.3% | 3420K | - | - | - | - | -60°C ~ 125°C | 1.50" (38.00mm) | Through Hole | Disc, 2.54mm | |||
100 In Stock | 1 : ¥123.55000 Bulk | Bulk | Active | 10k | ±10% | ±1.3% | 3887K | - | - | - | - | -60°C ~ 125°C | 1.50" (38.00mm) | Through Hole | Disc, 2.54mm | |||
0 In Stock Check Lead Time | 500 : ¥154.61878 Bulk | Bulk | Active | 500 | ±10% | - | - | - | - | 3468K | - | -65°C ~ 125°C | 1.50" (38.00mm) | Through Hole | Disc, 2.54mm | |||
0 In Stock Check Lead Time | 100 : ¥300.80530 Bulk | Bulk | Active | 5k | ±10% | ±1.3% | 3887K | - | - | - | - | -60°C ~ 125°C | 1.50" (38.00mm) | Through Hole | Disc, 2.54mm |