B57371V2474J060 | |
---|---|
DigiKey Part Number | 495-B57371V2474J060TR-ND - Tape & Reel (TR) 495-B57371V2474J060CT-ND - Cut Tape (CT) 495-B57371V2474J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57371V2474J060 |
Description | THERM NTC 470KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57371V2474J060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.17500 | ¥21.75 |
25 | ¥1.91440 | ¥47.86 |
50 | ¥1.79620 | ¥89.81 |
100 | ¥1.53020 | ¥153.02 |
500 | ¥1.26572 | ¥632.86 |
1,000 | ¥1.05966 | ¥1,059.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89178 | ¥3,567.12 |
8,000 | ¥0.78687 | ¥6,294.96 |
12,000 | ¥0.76064 | ¥9,127.68 |
20,000 | ¥0.74752 | ¥14,950.40 |
28,000 | ¥0.73441 | ¥20,563.48 |