Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
931 In Stock | 1 : ¥96.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Red | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
279 In Stock | 1 : ¥74.29000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | - | - | CSA, UL | |||
0 In Stock Check Lead Time | 1 : ¥94.24000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1 : ¥98.02000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Green | No Marking | Neon, Green | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1 : ¥121.99000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
1,000 In Stock | 1 : ¥124.70000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥26.69015 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST-NO | Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | White | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥40.90586 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | White | O - | - | - | Quick Connect - 0.250" (6.3mm) | Splash Proof | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 100 : ¥43.53010 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 25.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥49.10191 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥38.05147 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 500 : ¥52.05778 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥28.53085 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black, Red | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥29.08309 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥62.21897 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥58.27225 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | - | - O = | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥36.60876 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 250 : ¥67.56128 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | Splash Proof | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 500 : ¥67.55866 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Rectangular - 28.50mm x 25.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 200 : ¥74.21825 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥53.74512 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | Splash Proof | Sealing Boot | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 500 : ¥68.95162 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 500 : ¥42.95098 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1 : ¥102.95000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST-NO | Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 1 : ¥121.99000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL |