C1553PBBG2-M441 | |
---|---|
DigiKey Part Number | 708-2451-ND |
Manufacturer | |
Manufacturer Product Number | C1553PBBG2-M441 |
Description | SWITCH ROCKER DPST 16A 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C1553PBBG2-M441 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC), 10A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Green | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.02000 | ¥98.02 |
10 | ¥88.53000 | ¥885.30 |
25 | ¥84.27400 | ¥2,106.85 |
50 | ¥80.01160 | ¥4,000.58 |
100 | ¥77.17110 | ¥7,717.11 |
250 | ¥72.43664 | ¥18,109.16 |
500 | ¥66.28178 | ¥33,140.89 |
1,000 | ¥58.59422 | ¥58,594.22 |