DIP Switches

Results: 188
Number of Positions
234567891012
Actuator Level
Flush, RecessedRaised
Height Above Board
0.180" (4.57mm)0.190" (4.83mm)0.204" (5.18mm)
Washable
NoYes
Features
Epoxy Sealed TerminalsEpoxy Sealed Terminals, Tape Seal
Stocking Options
Environmental Options
Media
Marketplace Product
188Results
Applied FiltersRemove All

Showing
of 188
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
209-2MS
209-2MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
63,068
In Stock
1 : ¥3.04000
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-2MS, 209-2LPST
209-2LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1,988
In Stock
1 : ¥4.84000
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-4LPST
209-4LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1,473
In Stock
1 : ¥5.34000
Tube
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-8MS, 209-8LPST
209-8MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
590
In Stock
1 : ¥8.86000
Tube
Tube
Active
SPST
8
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2ES
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2ESD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2ESF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2ESFD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPSD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPSF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPSFD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2MSD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2MSF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2MSFD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.03054
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPSTD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.18555
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPSTF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.18555
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPSTFD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.18555
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-2MST
209-2MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.18555
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2MSTD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.18555
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2MSTF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.18555
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2MSTFD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.18555
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-3ES
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.31078
Tube
Tube
Active
SPST
3
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-3ESD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.31078
Tube
Tube
Active
SPST
3
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-3ESF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : ¥3.31078
Tube
Tube
Active
SPST
3
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
Showing
of 188

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.