Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥55.85254 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | I II | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | - = | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | I II | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-Mom | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-Mom | 20A (AC) | 125 V | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-Mom | 20A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | - = | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | I II | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 20A (AC) | 125 V | Concave (Curved) | Black | I II | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-Mom | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-Mom | 20A (AC) | 125 V | Concave (Curved) | Black | - O = | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-Mom | 20A (AC) | 125 V | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC) | 125 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | - |