Rocker Switches

Results: 229
Manufacturer
ElectroswitchNKK Switches
Product Status
ActiveObsolete
Mounting Type
Panel Mount, FlangePanel Mount, Snap-InThrough HoleThrough Hole, Right Angle
Circuit
DPDTSPDTSPST
Switch Function
Mom-Off-MomOn-MomOn-OffOn-Off-MomOn-Off-OnOn-On
Current Rating (Amps)
0.5VA (AC/DC)15A (AC/DC)
Voltage Rating - AC
28 V125 V
Voltage Rating - DC
28 V30 V
Actuator Type
Concave (Curved)Concave (Standard V)
Color - Actuator/Cap
BlackIvory
Termination Style
PC PinQuick Connect - 0.250" (6.3mm)Screw TerminalSolder LugSolder, Quick Connect - 0.250" (6.3mm)Wire Leads
Ingress Protection
-IP67 - Dust Tight, Waterproof
Features
-Epoxy Sealed Terminals
Panel Cutout Dimensions
-Rectangular - 34.20mm x 17.20mm
Operating Temperature
-30°C ~ 85°C-25°C ~ 85°C
Approval Agency
-EN, UL
Stocking Options
Environmental Options
Media
Marketplace Product
229Results
Applied FiltersRemove All

Showing
of 229
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
SWITCH ROCKER SPDT 0.5VA 28V
WR127J1ZB2
SWITCH ROCKER SPDT 0.5VA 28V
Electroswitch
0
In Stock
Check Lead Time
1 : ¥121.17000
Bulk
Bulk
Active
Panel Mount, Flange
SPDT
Mom-Off-Mom
0.5VA (AC/DC)
28 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
-
-
-30°C ~ 85°C
-
SWITCH ROCKER SPDT 15A 125V
WR12BF
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Check Lead Time
1 : ¥124.21000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Solder, Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPDT 0.5VA 28V
WR121J71V3B2
SWITCH ROCKER SPDT 0.5VA 28V
Electroswitch
0
In Stock
Check Lead Time
1 : ¥134.63000
Bulk
Bulk
Active
Through Hole
SPDT
On-Off-On
0.5VA (AC/DC)
28 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
-
-
-30°C ~ 85°C
-
SWITCH ROCKER SPDT 15A 125V
WR15BS
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Check Lead Time
1 : ¥143.58000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Mom
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER DPDT 0.5VA 28V
WR221J71V3B2
SWITCH ROCKER DPDT 0.5VA 28V
Electroswitch
0
In Stock
Check Lead Time
1 : ¥162.55000
Bulk
Bulk
Active
Through Hole
DPDT
On-Off-On
0.5VA (AC/DC)
28 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
-
-
-30°C ~ 85°C
-
SWITCH ROCKER DPDT 0.5VA 28V
WR221J71AB2
SWITCH ROCKER DPDT 0.5VA 28V
Electroswitch
0
In Stock
Check Lead Time
1 : ¥167.39000
Bulk
Bulk
Active
Through Hole, Right Angle
DPDT
On-Off-On
0.5VA (AC/DC)
28 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
-
-
-30°C ~ 85°C
-
SWITCH ROCKER SPST 15A 125V
WR11AFN/CUL
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11ASN
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11ASN/CUL
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11ATN/CUL
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Black
No Marking
-
-
Screw Terminal
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11BL/CUL
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Wire Leads
IP67 - Dust Tight, Waterproof
-
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11BS/CUL
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11BSN
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11BSN/CUL
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11BT/CUL
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Screw Terminal
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11BTN
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Screw Terminal
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPST 15A 125V
WR11BTN/CUL
SWITCH ROCKER SPST 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Screw Terminal
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPDT 15A 125V
WR12AFN/CUL
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC/DC)
125 V
30 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPDT 15A 125V
WR12AS/CUL
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC/DC)
125 V
30 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPDT 15A 125V
WR12ASN/CUL
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC/DC)
125 V
30 V
Concave (Curved)
Black
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPDT 15A 125V
WR12ATN
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC/DC)
125 V
30 V
Concave (Curved)
Black
No Marking
-
-
Screw Terminal
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPDT 15A 125V
WR12ATN/CUL
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC/DC)
125 V
30 V
Concave (Curved)
Black
No Marking
-
-
Screw Terminal
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPDT 15A 125V
WR12BL/CUL
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Wire Leads
IP67 - Dust Tight, Waterproof
-
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPDT 15A 125V
WR12BS/CUL
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
SWITCH ROCKER SPDT 15A 125V
WR12BSN
SWITCH ROCKER SPDT 15A 125V
NKK Switches
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC/DC)
125 V
30 V
Concave (Curved)
Ivory
No Marking
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Rectangular - 34.20mm x 17.20mm
-25°C ~ 85°C
EN, UL
Showing
of 229

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.