Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥86.71123 Bulk | Bulk | Active | SPDT | 2 | On-On | Non-Shorting (BBM) | 3A (AC) | 250 V | Tubular Key | 1 only | 90° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 16.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,000 : ¥86.71123 Bulk | Bulk | Active | SPDT | 2 | On-On | Non-Shorting (BBM) | 3A (AC) | 250 V | Tubular Key | 1 only | 90° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 16.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,000 : ¥95.22843 Bulk | Bulk | Active | SPDT | 3 | On-Off-On | Non-Shorting (BBM) | 3A (AC) | 250 V | Tubular Key | 2 only | 45° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 16.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,000 : ¥96.76768 Bulk | Bulk | Active | SPDT | 3 | On-Off-On | Non-Shorting (BBM) | 3A (AC) | 250 V | Flat Key | 2 only | 45° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 19.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,000 : ¥100.19582 Bulk | Bulk | Active | SPDT | 3 | On-Off-On | Non-Shorting (BBM) | 3A (AC) | 250 V | Flat Key | 2 only | 45° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 19.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,000 : ¥100.19582 Bulk | Bulk | Active | SPDT | 3 | On-Off-On | Non-Shorting (BBM) | 3A (AC) | 250 V | Flat Key | 2 only | 45° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 19.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥116.65000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥140.22000 Bulk | Bulk | Active | SPDT | 2 | On-On | Non-Shorting (BBM) | 3A (AC) | 250 V | Flat Key | All | 90° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 19.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥159.46000 Bulk | Bulk | Active | SPDT | 3 | On-Off-On | Non-Shorting (BBM) | 3A (AC) | 250 V | Flat Key | 2 only | 45° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Circular - 19.00mm Dia | Epoxy Sealed Terminals | -25°C ~ 70°C |