CKL13EFW01-010 | ||
---|---|---|
DigiKey Part Number | 360-CKL13EFW01-010-ND | |
Manufacturer | ||
Manufacturer Product Number | CKL13EFW01-010 | |
Description | SWITCH KEYLOCK 3POS SPDT 3A 250V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 3 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 34.59mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥100.19582 | ¥100,195.82 |