Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 65°C | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.38000 | ¥440.38 |
5 | ¥393.28600 | ¥1,966.43 |
10 | ¥367.67900 | ¥3,676.79 |
25 | ¥335.93160 | ¥8,398.29 |
50 | ¥314.42340 | ¥15,721.17 |
100 | ¥293.94060 | ¥29,394.06 |