DHN04TV | ||
---|---|---|
DigiKey Part Number | 679-4005-ND | |
Manufacturer | ||
Manufacturer Product Number | DHN04TV | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
EDA/CAD Models | DHN04TV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.248" (6.31mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥19.15200 | ¥191.52 |
75 | ¥16.16800 | ¥1,212.60 |
150 | ¥15.09040 | ¥2,263.56 |
300 | ¥13.68087 | ¥4,104.26 |
525 | ¥12.68587 | ¥6,660.08 |
1,050 | ¥11.77385 | ¥12,362.54 |
2,550 | ¥10.69598 | ¥27,274.75 |
5,025 | ¥10.26168 | ¥51,564.94 |