EVQ-P7J01P | |
---|---|
DigiKey Part Number | P16767TR-ND - Tape & Reel (TR) P16767CT-ND - Cut Tape (CT) P16767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7J01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P7J01P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥2.16080 | ¥54.02 |
100 | ¥1.95640 | ¥195.64 |
250 | ¥1.78320 | ¥445.80 |
500 | ¥1.65758 | ¥828.79 |
1,000 | ¥1.41407 | ¥1,414.07 |
2,500 | ¥1.37476 | ¥3,436.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.29621 | ¥6,481.05 |
10,000 | ¥1.20979 | ¥12,097.90 |