SDA04H0SB | |
---|---|
DigiKey Part Number | CKN6065-ND |
Manufacturer | |
Manufacturer Product Number | SDA04H0SB |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA04H0SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥21.83700 | ¥218.37 |
35 | ¥19.85029 | ¥694.76 |
105 | ¥17.20286 | ¥1,806.30 |
280 | ¥15.59629 | ¥4,366.96 |
525 | ¥14.46190 | ¥7,592.50 |
1,015 | ¥13.42216 | ¥13,623.49 |
2,520 | ¥12.19339 | ¥30,727.34 |
5,005 | ¥11.69831 | ¥58,550.04 |