PTS645SL43SMTR92 LFS | |
---|---|
DigiKey Part Number | CKN10880TR-ND - Tape & Reel (TR) CKN10880CT-ND - Cut Tape (CT) CKN10880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SL43SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SL43SMTR92 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.39600 | ¥13.96 |
25 | ¥1.32320 | ¥33.08 |
100 | ¥1.20180 | ¥120.18 |
250 | ¥1.13028 | ¥282.57 |
500 | ¥1.03388 | ¥516.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.71633 | ¥1,716.33 |
3,000 | ¥1.61144 | ¥4,834.32 |
5,000 | ¥1.49702 | ¥7,485.10 |
10,000 | ¥1.39213 | ¥13,921.30 |