PTS540JK035SMTRLFS | |
---|---|
DigiKey Part Number | 108-PTS540JK035SMTRLFSTR-ND - Tape & Reel (TR) 108-PTS540JK035SMTRLFSCT-ND - Cut Tape (CT) 108-PTS540JK035SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS540JK035SMTRLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS540JK035SMTRLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.70mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 230gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.04400 | ¥20.44 |
25 | ¥1.93760 | ¥48.44 |
100 | ¥1.75530 | ¥175.53 |
250 | ¥1.59996 | ¥399.99 |
500 | ¥1.48714 | ¥743.57 |
1,000 | ¥1.26867 | ¥1,268.67 |
2,500 | ¥1.23342 | ¥3,083.55 |
5,000 | ¥1.16295 | ¥5,814.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.08542 | ¥10,854.20 |