218-8LPSTR | ||
---|---|---|
DigiKey Part Number | CT3112TR-ND - Tape & Reel (TR) CT3112CT-ND - Cut Tape (CT) CT3112DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 218-8LPSTR | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 218-8LPSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.446" (11.33mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥11.28000 | ¥112.80 |
25 | ¥10.60000 | ¥265.00 |
100 | ¥9.15590 | ¥915.59 |
250 | ¥8.34432 | ¥2,086.08 |
500 | ¥7.75784 | ¥3,878.92 |
1,000 | ¥7.21659 | ¥7,216.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.21659 | ¥14,433.18 |
4,000 | ¥6.54004 | ¥26,160.16 |
6,000 | ¥6.08901 | ¥36,534.06 |
10,000 | ¥5.63798 | ¥56,379.80 |