DS04-254-2-01BK-SMT | |
---|---|
DigiKey Part Number | 2223-DS04-254-2-01BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-01BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-01BK-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.26300 | ¥52.63 |
25 | ¥5.05720 | ¥126.43 |
120 | ¥4.39025 | ¥526.83 |
360 | ¥4.00597 | ¥1,442.15 |
600 | ¥3.72277 | ¥2,233.66 |
1,080 | ¥3.33838 | ¥3,605.45 |
2,520 | ¥3.13601 | ¥7,902.75 |
5,040 | ¥2.91346 | ¥14,683.84 |