R-667995 | |
---|---|
DigiKey Part Number | 2508-R-667995TR-ND - Tape & Reel (TR) 2508-R-667995CT-ND - Cut Tape (CT) 2508-R-667995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667995 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-667995 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IPX8, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.46900 | ¥14.69 |
25 | ¥1.39240 | ¥34.81 |
100 | ¥1.26420 | ¥126.42 |
250 | ¥1.18872 | ¥297.18 |
500 | ¥1.08742 | ¥543.71 |
1,000 | ¥0.91042 | ¥910.42 |
2,500 | ¥0.88510 | ¥2,212.75 |
5,000 | ¥0.83453 | ¥4,172.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.78396 | ¥15,679.20 |