EVP-AA702W | ||
---|---|---|
DigiKey Part Number | P15194TR-ND - Tape & Reel (TR) P15194CT-ND - Cut Tape (CT) P15194DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EVP-AA702W | |
Description | SWITCH TACTILE SPST-NO 0.02A 15V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EVP-AA702W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.64100 | ¥66.41 |
25 | ¥6.20640 | ¥155.16 |
100 | ¥5.38860 | ¥538.86 |
250 | ¥4.90328 | ¥1,225.82 |
500 | ¥4.54568 | ¥2,272.84 |
1,000 | ¥4.21369 | ¥4,213.69 |
2,500 | ¥3.83064 | ¥9,576.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.57504 | ¥17,875.20 |
10,000 | ¥3.31968 | ¥33,196.80 |