Soldering, Desoldering, Rework Tips, Nozzles

Results: 3
Diameter
0.098" (2.50mm) ID0.114" (2.90mm)0.150" (3.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Tip Shape
Height
Width
Length
Diameter
Tip Chip Size
Temperature Range
For Use With/Related Products
DESOLDERING TIP 742 ID 1,2OD 2,5
0742ED1225H/SB
DESOLDERING TIP 742 ID 1,2OD 2,5
Kurtz Ersa
4
In Stock
1 : ¥426.96000
Bag
Bag
ActiveDesolderingConical---0.098" (2.50mm) ID---
DESOLDERING TIP 742 ID 2,4OD 3,8
0742ED2438H/SB
DESOLDERING TIP 742 ID 2,4OD 3,8
Kurtz Ersa
4
In Stock
1 : ¥426.96000
Bag
Bag
ActiveDesolderingConical---0.150" (3.80mm)---
DESOLDERING TIP 742 ID 1,5OD 2,9
0742ED1529H/SB
DESOLDERING TIP 742 ID 1,5OD 2,9
Kurtz Ersa
2
In Stock
1 : ¥423.31000
Bag
Bag
ActiveDesolderingConical---0.114" (2.90mm)---
Showing
of 3

Soldering, Desoldering, Rework Tips, Nozzles


Soldering, Desoldering, Rework Tips, and Nozzles are a variety of ends of differing shapes and sizes for use in specific situations with soldering and desoldering equipment. The tip types are blow torch, cutting, desoldering, rework, smoothing, soldering, and tweezer with different heights ( 0.006” (0.15mm) to 4.900” (124.46mm)), widths (0.004” (0.10mm) to 6.299” (160.00mm)), and lengths (assorted and 0.039” (1.00mm) to 8.307” (211.00mm)).