0742ED2438H/SB | ||
---|---|---|
DigiKey Part Number | 5152-0742ED2438H/SB-ND | |
Manufacturer | ||
Manufacturer Product Number | 0742ED2438H/SB | |
Description | DESOLDERING TIP 742 ID 2,4OD 3,8 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.150" (3.80mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.96000 | ¥426.96 |
10 | ¥398.50500 | ¥3,985.05 |
100 | ¥370.03730 | ¥37,003.73 |