Photoelectric, Industrial

Results: 11
Packaging
BoxBulk
Sensing Method
RetroreflectiveRetroreflective, NonPolarized
Output Configuration
NPNNPN-NOPNPPNP-NO
Light Source
-LED
Connection Method
Cable with ConnectorCableConnector, M12
Ingress Protection
IEC IP50IP50
Cable Length
5.906" (150.00mm)78.74" (2m)354.331" (9000.00mm)
Operating Temperature
0°C ~ 50°C-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
PVL225PQ
PVL225PQ
PHOTO SEN 225MM PAIR 1500MM
Banner Engineering Corporation
3
In Stock
1 : ¥2,958.06000
Box
Box
Active
Retroreflective, NonPolarized
4.9' (1.50m)
12V ~ 30V
2ms
PNP
LED
Cable with Connector
IEC IP50
78.74" (2m)
-
0°C ~ 50°C
PVL225NQ
PVL225NQ
PVL ARRAY SERIES: 225 MM LENGTH;
Banner Engineering Corporation
2
In Stock
1 : ¥2,958.06000
Box
Box
Active
Retroreflective, NonPolarized
4.9' (1.50m)
12V ~ 30V
2ms
NPN
LED
Cable with Connector
IEC IP50
78.74" (2m)
-
0°C ~ 50°C
PVL500P
PVL500P
PVL ARRAY SERIES: 500 MM LENGTH;
Banner Engineering Corporation
1
In Stock
1 : ¥4,394.59000
Box
Box
Active
Retroreflective, NonPolarized
4.9' (1.50m)
12V ~ 30V
2ms
PNP
LED
Cable with Connector
IEC IP50
78.74" (2m)
-
0°C ~ 50°C
PVL500NQ
PVL500NQ
PVL ARRAY SERIES: 500 MM LENGTH;
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : ¥4,530.59000
Box
Box
Active
Retroreflective, NonPolarized
4.9' (1.50m)
12V ~ 30V
2ms
NPN
LED
Cable with Connector
IEC IP50
78.74" (2m)
-
0°C ~ 50°C
PVL ARRAY SERIES: 225 MM LENGTH;
PVL225P
PVL ARRAY SERIES: 225 MM LENGTH;
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : ¥2,822.06000
Bulk
Bulk
Active
Retroreflective
4.9' (1.50m)
12V ~ 30V
2ms
PNP-NO
-
Cable
IP50
78.74" (2m)
-
-
PVL ARRAY SERIES: 225 MM LENGTH;
PVL225N
PVL ARRAY SERIES: 225 MM LENGTH;
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : ¥2,822.06000
Bulk
Bulk
Active
Retroreflective
4.9' (1.50m)
12V ~ 30V
2ms
NPN-NO
-
Cable
IP50
78.74" (2m)
-
-
PVL ARRAY SERIES: 225 MM LENGTH;
PVL225PQ W/6IN
PVL ARRAY SERIES: 225 MM LENGTH;
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : ¥2,958.06000
Bulk
Bulk
Active
Retroreflective, NonPolarized
4.9' (1.50m)
12V ~ 30V
2ms
PNP-NO
-
Connector, M12
IP50
5.906" (150.00mm)
-
0°C ~ 50°C
0
In Stock
Check Lead Time
1 : ¥2,958.06000
Bulk
Bulk
Active
Retroreflective, NonPolarized
4.9' (1.50m)
12V ~ 30V
2ms
PNP-NO
-
Connector, M12
IP50
354.331" (9000.00mm)
-
0°C ~ 50°C
PVL ARRAY SERIES: 225 MM LENGTH;
PVL225PQ-91541
PVL ARRAY SERIES: 225 MM LENGTH;
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : ¥3,111.06000
Bulk
Bulk
Active
Retroreflective
4.9' (1.50m)
12V ~ 30V
2ms
PNP-NO
-
Connector, M12
IP50
78.74" (2m)
-
0°C ~ 50°C
PVL ARRAY SERIES: 500 MM LENGTH;
PVL500N
PVL ARRAY SERIES: 500 MM LENGTH;
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : ¥4,394.59000
Bulk
Bulk
Active
Retroreflective
4.9' (1.50m)
12V ~ 30V
2ms
NPN-NO
-
Cable
IP50
78.74" (2m)
-
-
PVL ARRAY SERIES: 500 MM LENGTH;
PVL500PQ
PVL ARRAY SERIES: 500 MM LENGTH;
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : ¥4,530.59000
Bulk
Bulk
Active
Retroreflective
4.9' (1.50m)
12V ~ 30V
2ms
PNP-NO
-
Connector, M12
IP50
5.906" (150.00mm)
-
-
Showing
of 11

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.