Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥1,409.74150 Bulk | Bulk | Active | AC | Rogowski Coil | 5000A | 1 | Current | 22.5mV/kA | 10Hz ~ 1.5kHz | ±1% | ±0.5% | 10V ~ 32V | 190ms | 100mA | -25°C ~ 70°C | - | - | Unidirectional | DIN Rail | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥1,736.59000 Bulk | Bulk | Active | AC | Rogowski Coil | 5000A | 1 | Current | 22.5mV/kA | 10Hz ~ 1.5kHz | ±1% | ±0.5% | 16.8V ~ 31.2V | - | 350mA | -25°C ~ 70°C | - | - | Unidirectional | DIN Rail | Module | - |