AI-P1A | |
---|---|
DigiKey Part Number | 398-AI-P1A-ND |
Manufacturer | |
Manufacturer Product Number | AI-P1A |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5000A 1 Channel Rogowski Coil Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | 22.5mV/kA | |
Frequency | 10Hz ~ 1.5kHz | |
Linearity | ±1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 16.8V ~ 31.2V | |
Response Time | - | |
Current - Supply (Max) | 350mA | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,736.59000 | ¥1,736.59 |
10 | ¥1,663.22100 | ¥16,632.21 |
25 | ¥1,626.53560 | ¥40,663.39 |