Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥1,106.04000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 10A, 25A, 50A (Selectable) | 1 | Ratiometric, 4mA ~ 20mA | - | 30Hz ~ 6kHz | ±0.5% | ±1% | 12V ~ 24V | 400ms | 25mA | -20°C ~ 60°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
44 In Stock | 1 : ¥1,130.86000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 100A, 150A, 200A (Selectable) | 1 | Ratiometric, Voltage (Selectable) | - | 30Hz ~ 6kHz | ±0.5% | ±1% | 24V | 400ms | 30mA | -20°C ~ 60°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
89 In Stock | 1 : ¥1,106.04000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 200A, 300A, 400A (Selectable) | 1 | Ratiometric, 4mA ~ 20mA | - | 30Hz ~ 6kHz | ±0.5% | ±1% | 12V ~ 24V | 400ms | 25mA | -20°C ~ 60°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
45 In Stock | 1 : ¥1,130.86000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 200A, 300A, 400A (Selectable) | 1 | Ratiometric, Voltage (Selectable) | - | 30Hz ~ 6kHz | ±0.5% | ±1% | 24V | 400ms | 30mA | -20°C ~ 60°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
40 In Stock | 1 : ¥1,130.86000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 50A, 75A, 100A (Selectable) | 1 | Ratiometric, Voltage (Selectable) | - | 30Hz ~ 6kHz | ±0.5% | ±1% | 24V | 400ms | 30mA | -20°C ~ 60°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
20 In Stock | 1 : ¥1,130.86000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 10A, 25A, 50A (Selectable) | 1 | Ratiometric, Voltage (Selectable) | - | 30Hz ~ 6kHz | ±0.5% | ±1% | 24V | 400ms | 30mA | -20°C ~ 60°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
0 In Stock Check Lead Time | 50 : ¥953.96440 Bulk | Bulk | Active | AC | Current Transducer | 100A, 150A, 200A (Selectable) | 1 | Current | - | 30Hz ~ 6kHz | ±0.5% | ±1% | 12V ~ 24V | 400ms | - | -20°C ~ 60°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 50 : ¥953.96440 Bulk | Bulk | Active | AC | Current Transducer | 50A, 75A, 100A (Selectable) | 1 | Current | - | 30Hz ~ 6kHz | ±0.5% | ±1% | 12V ~ 24V | 400ms | - | -20°C ~ 60°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - |