APR 400 B420L | ||
---|---|---|
DigiKey Part Number | APR400B420L-ND | |
Manufacturer | ||
Manufacturer Product Number | APR 400 B420L | |
Description | SENSOR CURRENT 200A, 300A, 400A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 200A, 300A, 400A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module | |
Datasheet | Datasheet | |
EDA/CAD Models | APR 400 B420L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 30Hz ~ 6kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 400ms | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,106.04000 | ¥1,106.04 |
10 | ¥1,002.35800 | ¥10,023.58 |
25 | ¥967.78920 | ¥24,194.73 |