Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X, Y, Z | ±50g | - | 25 | 2kHz | IEPE | 3.3V ~ 5.5V | - | -20°C ~ 80°C | Surface Mount | 5-SMD, No Lead | SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X, Y, Z | ±25g | - | 50 | 2kHz | IEPE | 3.3V ~ 5.5V | - | -20°C ~ 80°C | Surface Mount | 5-SMD, No Lead | SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X, Y, Z | ±100g | - | 12.5 | 2kHz | IEPE | 3.3V ~ 5.5V | - | -20°C ~ 80°C | Surface Mount | 5-SMD, No Lead | SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X, Y, Z | ±200g | - | 3.25 | 2kHz | IEPE | 3.3V ~ 5.5V | - | -20°C ~ 80°C | Surface Mount | 5-SMD, No Lead | SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X, Y, Z | ±500g | - | 2.5 | 2kHz | IEPE | 3.3V ~ 5.5V | - | -20°C ~ 80°C | Surface Mount | 5-SMD, No Lead | SMD |